Part Details for YC248-JR-07430RL by YAGEO Corporation
Overview of YC248-JR-07430RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC248-JR-07430RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YC248-JR-07430RL-ND
|
DigiKey | RES ARRAY 8 RES 430 OHM 1606 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0316 | Buy Now |
DISTI #
YC248-JR-07430RL
|
Avnet Americas | Array Chip Resistor Thick Film 430Ohm 5% ISOL Molded 16-Pin 1606 Convex Paper T/R - Tape and Reel (Alt: YC248-JR-07430RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 | Buy Now |
DISTI #
603-YC248-JR-07430RL
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 0 |
|
$0.0260 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now |
Part Details for YC248-JR-07430RL
YC248-JR-07430RL CAD Models
YC248-JR-07430RL Part Data Attributes
|
YC248-JR-07430RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC248-JR-07430RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 430ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
First Element Resistance | 430 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 430 Ω | |
Size Code | 0616 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for YC248-JR-07430RL
This table gives cross-reference parts and alternative options found for YC248-JR-07430RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC248-JR-07430RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WA06W431JBL | Array/Network Resistor, Isolated, 0.0625W, 430ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | YC248-JR-07430RL vs WA06W431JBL |
WA06W431JTL | Array/Network Resistor, Isolated, 0.0625W, 430ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | YC248-JR-07430RL vs WA06W431JTL |
WA06W430JB | Array/Network Resistor, Isolated, 0.0625W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP | Walsin Technology Corporation | YC248-JR-07430RL vs WA06W430JB |
235005310431 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 430ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | YC248-JR-07430RL vs 235005310431 |
WA06W430JT | Array/Network Resistor, Isolated, 0.0625W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP | Walsin Technology Corporation | YC248-JR-07430RL vs WA06W430JT |
YC248-JR-07430R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1606 | YAGEO Corporation | YC248-JR-07430RL vs YC248-JR-07430R |
YC248-JK-07430RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 430ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | YC248-JR-07430RL vs YC248-JK-07430RL |
YC248-JK-07430R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1606 | YAGEO Corporation | YC248-JR-07430RL vs YC248-JK-07430R |
235005310431L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 430ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | YC248-JR-07430RL vs 235005310431L |