Part Details for YC248-JR-0733RL by YAGEO Corporation
Overview of YC248-JR-0733RL by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC248-JR-0733RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8040
|
Newark | Resistance:33Ohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:1606 [4016 Metric], Resistance Tolerance:± 5%, Voltage Rating:-, Power Rating Per Resistor:62.5Mw, Resistor Type:Array Rohs Compliant: Yes |Yageo YC248-JR-0733RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4450 |
|
$0.0400 / $0.0430 | Buy Now |
DISTI #
69AK1391
|
Newark | Res, Net, Iso, 33R, 0.063W, 5%, 1606 Rohs Compliant: Yes |Yageo YC248-JR-0733RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
13-YC248-JR-0733RLCT-ND
|
DigiKey | RES ARRAY 8 RES 33 OHM 1606 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
111782 In Stock |
|
$0.0267 / $0.2400 | Buy Now |
DISTI #
49AK8040
|
Avnet Americas | Resistor, Array, 33 Ohm, ? 5%, 500 mW, 8 Resistors, Isolated, 1606 [4016 Metric], Convex, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 49AK8040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3790 Partner Stock |
|
$0.0590 / $0.2500 | Buy Now |
DISTI #
YC248-JR-0733RL
|
Avnet Americas | Resistor, Array, 33 Ohm, ? 5%, 500 mW, 8 Resistors, Isolated, 1606 [4016 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC248-JR-0733RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 | Buy Now |
DISTI #
603-YC248-JR-0733RL
|
Mouser Electronics | Resistor Networks & Arrays 33 5% CONVEX SQUARE 8X0402 RoHS: Compliant | 14511 |
|
$0.0260 / $0.2400 | Buy Now |
DISTI #
V36:1790_07125196
|
Arrow Electronics | Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2250 | Americas - 5000 |
|
$0.0255 | Buy Now |
DISTI #
V72:2272_07125196
|
Arrow Electronics | Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2149 Container: Cut Strips | Americas - 3307 |
|
$0.0258 / $0.1224 | Buy Now |
|
Future Electronics | YC Series 8 x 0602 62.5 mW 33 Ohms 5% 200 ppm SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 25000Reel |
|
$0.0246 / $0.0279 | Buy Now |
DISTI #
84430903
|
Verical | Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1316 Package Multiple: 1 Date Code: 2401 | Americas - 5000 |
|
$0.0909 | Buy Now |
Part Details for YC248-JR-0733RL
YC248-JR-0733RL CAD Models
YC248-JR-0733RL Part Data Attributes
|
YC248-JR-0733RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC248-JR-0733RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33 Ω | |
Size Code | 0616 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for YC248-JR-0733RL
This table gives cross-reference parts and alternative options found for YC248-JR-0733RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC248-JR-0733RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235005310339 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | YC248-JR-0733RL vs 235005310339 |
YC248-JK-0733R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1606 | YAGEO Corporation | YC248-JR-0733RL vs YC248-JK-0733R |
235005310339L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | YC248-JR-0733RL vs 235005310339L |
YC248-JRG0733R | Array/Network Resistor, Isolated, 0.0625W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1606 | YAGEO Corporation | YC248-JR-0733RL vs YC248-JRG0733R |
YC248-JK-0733RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | YC248-JR-0733RL vs YC248-JK-0733RL |
YC248-JR-0733R0L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, LEAD FREE | YAGEO Corporation | YC248-JR-0733RL vs YC248-JR-0733R0L |
YC248-JR-0733R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1606 | YAGEO Corporation | YC248-JR-0733RL vs YC248-JR-0733R |