Part Details for YC1U-65A24 by IDEC Corporation
Overview of YC1U-65A24 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC1U-65A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-YC1U-65A24-ND
|
DigiKey | CONTACTOR IEC 64A 24VAC COIL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$246.4900 | Buy Now |
DISTI #
71620725
|
RS | Contactor IEC 64A 24VAC coil | IDEC Corporation YC1U-65A24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$177.4700 / $192.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$145.5100 / $164.8000 | Buy Now |
DISTI #
000000000003421313
|
Sager | Contactors - Electromechanical Contactor IEC 64A 24VAC coil | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$145.5100 / $164.8000 | Buy Now |