Part Details for YC1U-27A24 by IDEC Corporation
Overview of YC1U-27A24 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC1U-27A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-YC1U-27A24-ND
|
DigiKey | CONTACTOR IEC 27A 24VAC COIL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.5100 | Buy Now |
DISTI #
199-YC1U27A24
|
Mouser Electronics | Contactors - Electromechanical Contactor IEC 27A 24VAC coil | 0 |
|
$112.6900 / $123.7900 | Order Now |
DISTI #
71620681
|
RS | Contactor IEC 27A 24VAC coil | IDEC Corporation YC1U-27A24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$145.9000 / $162.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.4400 / $116.2900 | Buy Now |
DISTI #
000000000003421285
|
Sager | Contactors - Electromechanical Contactor IEC 27A 24VAC coil | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$82.4400 / $116.2900 | Buy Now |