Part Details for YC1U-18A120 by IDEC Corporation
Overview of YC1U-18A120 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC1U-18A120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T3866
|
Newark | Contactor Iec 21A 120Vac Coil Rohs Compliant: Yes |Idec YC1U-18A120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0800 / $108.9200 | Buy Now |
DISTI #
1885-YC1U-18A120-ND
|
DigiKey | CONTACTOR IEC 21A 120VAC COIL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.7800 | Buy Now |
DISTI #
199-YC1U18A120
|
Mouser Electronics | Contactors - Electromechanical Contactor IEC 21A 120VAC coil | 1 |
|
$84.8400 / $97.7200 | Buy Now |
|
Onlinecomponents.com | Electromechanical-Contactor Relay 3PST-NO/SPST-NO/SPST-NC 120VAC DIN Rail RoHS: Compliant |
9 In Stock |
|
$78.5400 / $122.3100 | Buy Now |
|
Master Electronics | Electromechanical-Contactor Relay 3PST-NO/SPST-NO/SPST-NC 120VAC DIN Rail RoHS: Compliant |
9 In Stock |
|
$78.5400 / $122.3100 | Buy Now |