There are no models available for this part yet.
Overview of YC1U-16A480 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YC1U-16A480 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T4826
|
Newark | Contactor Iec 15A 480Vac Coil Rohs Compliant: Yes |Idec YC1U-16A480 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.8700 / $113.1000 | Buy Now | |
DISTI #
1885-YC1U-16A480-ND
|
DigiKey | CONTACTOR IEC 15A 480VAC COIL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.2400 | Buy Now | |
DISTI #
199-YC1U16A480
|
Mouser Electronics | Contactors - Electromechanical Contactor IEC 15A 480VAC coil | 0 |
|
$65.3900 / $82.8300 | Order Now | |
DISTI #
71620661
|
RS | Contactor IEC 15A 480VAC coil | IDEC Corporation YC1U-16A480 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$98.6400 / $126.4600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.5100 / $79.9500 | Buy Now | ||
DISTI #
000000000003421266
|
Sager | Contactors - Electromechanical Contactor IEC 15A 480VAC coil Min Qty: 1 | 0 |
|
$65.0500 / $76.1700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$52.5100 / $79.9500 | Buy Now |