Part Details for YC1N-5BA240 by IDEC Corporation
Overview of YC1N-5BA240 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC1N-5BA240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-YC1N-5BA240-ND
|
DigiKey | MINI CONTACTOR 6A 240VAC COIL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.8400 | Buy Now |
DISTI #
199-YC1N5BA240
|
Mouser Electronics | Contactors - Electromechanical Mini Contactor 6A 240VAC coil | 0 |
|
$34.8700 / $43.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.6600 / $39.1500 | Buy Now |
DISTI #
000000000003421236
|
Sager | Contactors - Electromechanical Mini Contactor 6A 240VAC coil Min Qty: 1 | 0 |
|
$32.5400 / $41.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.6600 / $39.1500 | Buy Now |