There are no models available for this part yet.
Overview of YC1N-5BA24 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YC1N-5BA24 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T4796
|
Newark | Mini Contactor 6A 24Vac Coil Rohs Compliant: Yes |Idec YC1N-5BA24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4500 / $56.5500 | Buy Now | |
DISTI #
1885-YC1N-5BA24-ND
|
DigiKey | MINI CONTACTOR 6A 24VAC COIL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.8400 | Buy Now | |
DISTI #
199-YC1N5BA24
|
Mouser Electronics | Contactors - Electromechanical Mini Contactor 6A 24VAC coil | 0 |
|
$45.7500 / $50.9100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.6600 / $39.1500 | Buy Now | ||
DISTI #
000000000003421235
|
Sager | Contactors - Electromechanical Mini Contactor 6A 24VAC coil Min Qty: 1 | 0 |
|
$32.5400 / $41.2600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$26.6600 / $39.1500 | Buy Now |