There are no models available for this part yet.
Overview of YC1N-125A110 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YC1N-125A110 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-YC1N-125A110-ND
|
DigiKey | CONTACTOR IEC 115A 110VAC COIL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$429.1800 | Buy Now | |
DISTI #
199-YC1N125A110
|
Mouser Electronics | Contactors - Electromechanical Contactor IEC 115A 110VAC coil | 0 |
|
$274.6700 / $305.2100 | Order Now | |
DISTI #
71620541
|
RS | Contactor IEC 115A 110VAC coil | IDEC Corporation YC1N-125A110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$507.5700 / $590.2000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$270.7000 / $307.3600 | Buy Now | ||
DISTI #
000000000003421194
|
Sager | Contactors - Electromechanical Contactor IEC 115A 110VAC coil Min Qty: 1 | 0 |
|
$320.9000 / $339.7700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$270.7000 / $307.3600 | Buy Now |