Part Details for YC164-JR-07470R by YAGEO Corporation
Overview of YC164-JR-07470R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC164-JR-07470R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RES NTWK,THICK FILM,470OHMS,50WV,5+/-% TOL,-200,200PPM-TC,1206-CASE | 45994 |
|
$0.0156 / $0.0480 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,470OHMS,50WV,5+/-% TOL,-200,200PPM-TC,1206-CASE | 30000 |
|
$0.0156 / $0.0480 | Buy Now |
DISTI #
YC164-JR-07470R
|
TME | Resistor network: Y, SMD, 470Ω, ±5%, 62.5mW, No.of resistors: 4 Min Qty: 1 | 0 |
|
$0.0088 / $0.0940 | RFQ |
|
Velocity Electronics | Our Stock | 2780 |
|
RFQ |
Part Details for YC164-JR-07470R
YC164-JR-07470R CAD Models
YC164-JR-07470R Part Data Attributes
|
YC164-JR-07470R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC164-JR-07470R
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 470ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Epoxy Coated | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for YC164-JR-07470R
This table gives cross-reference parts and alternative options found for YC164-JR-07470R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC164-JR-07470R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN164471J | Dubilier | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YC164-JR-07470R vs RN164471J |
YC164-JR-10470R | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YC164-JR-07470R vs YC164-JR-10470R |
YC164-JR-13470RL | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 470ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | YC164-JR-07470R vs YC164-JR-13470RL |
YC164-JRG07470R | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 470ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YC164-JR-07470R vs YC164-JRG07470R |
235003510471 | YAGEO Corporation | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | YC164-JR-07470R vs 235003510471 |
YC164-JR-13470R | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YC164-JR-07470R vs YC164-JR-13470R |