Part Details for YC164-JR-0733RL by YAGEO Corporation
Results Overview of YC164-JR-0733RL by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YC164-JR-0733RL Information
YC164-JR-0733RL by YAGEO Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for YC164-JR-0733RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6906
|
Newark | Resistor Array, 33R, 0603 X 4(0612), Resistance:33Ohm, Product Range:Yc164 Series, No. Of Element... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 144632 |
|
$0.0160 / $0.0180 | Buy Now |
DISTI #
12AC2937
|
Newark | Resistor, Isolated, 33R, 5%, 50V, 1206, Resistance:33Ohm, Product Range:Yc164 Series, No. Of Elem... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
YC164J-33CT-ND
|
DigiKey | RES ARRAY 4 RES 33 OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
279633 In Stock |
|
$0.0086 / $0.1000 | Buy Now |
DISTI #
YC164-JR-0733RL
|
Avnet Americas | Resistor, Array, 33 Ohm, ? 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mo... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel |
20000 |
|
$0.0063 / $0.0068 | Buy Now |
DISTI #
603-YC164-JR-0733RL
|
Mouser Electronics | Resistor Networks & Arrays Resistor Networks SQUARE 4x0603 RoHS: Compliant | 128622 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | YC164 Series 4 Elements 33 Ohms 5 % Case 4 x 0603 SMD Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel |
105000 Reel |
|
$0.0059 / $0.0066 | Buy Now |
|
Bristol Electronics | 14386 |
|
RFQ | ||
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.0625 W, SURFACE MOUNT | 31684 |
|
$0.0056 / $0.0645 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.0625 W, SURFACE MOUNT | 5186 |
|
$0.0065 / $0.0344 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.0625 W, SURFACE MOUNT | 3992 |
|
$0.0129 / $0.0645 | Buy Now |
Part Details for YC164-JR-0733RL
YC164-JR-0733RL CAD Models
YC164-JR-0733RL Part Data Attributes
|
YC164-JR-0733RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC164-JR-0733RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |