Part Details for YC164-FR-0727KL by YAGEO Corporation
Overview of YC164-FR-0727KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for YC164-FR-0727KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC164-FR-0727KLCT-ND
|
DigiKey | RES ARRAY 4 RES 27K OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6557 In Stock |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
YC164-FR-0727KL
|
Avnet Americas | Resistor, Array, 27 kOhm, ± 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-FR-0727KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0087 / $0.0090 | Buy Now |
DISTI #
603-YC164-FR-0727KL
|
Mouser Electronics | Resistor Networks & Arrays 27K 1% CONVEX SQUARE 4X0603 RoHS: Compliant | 5700 |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
E02:0323_03318254
|
Arrow Electronics | Res Thick Film Array 27K Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | Europe - 5000 |
|
$0.0126 / $0.0128 | Buy Now |
|
Future Electronics | YC Series 50 V 27 kOhm 0063 mW Surface Mount Variable Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0073 | Buy Now |
DISTI #
35875975
|
Verical | Res Thick Film Array 27K Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0126 / $0.0129 | Buy Now |
DISTI #
YC164-FR-0727KL
|
TTI | Resistor Networks & Arrays 27K 1% CONVEX SQUARE 4X0603 pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0140 | Buy Now |
DISTI #
WWN4767
|
Rutronik | CN1206R4 27K 1% 0,063W CONVEX RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 25000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0076 / $0.0078 | Buy Now |
DISTI #
YC164-FR-0727KL
|
Avnet Abacus | Resistor, Array, 27 kOhm, � 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-FR-0727KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102357274
|
Chip1Stop | Resistor Networks and Arrays RoHS: Compliant | 5000 |
|
$0.0119 | Buy Now |
Part Details for YC164-FR-0727KL
YC164-FR-0727KL CAD Models
YC164-FR-0727KL Part Data Attributes
|
YC164-FR-0727KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC164-FR-0727KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
First Element Resistance | 27000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 27000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |