There are no models available for this part yet.
Overview of YC158TJR-0756KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for YC158TJR-0756KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YC158TJR-0756KL-ND
|
DigiKey | RES ARRAY 8 RES 56K OHM 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0161 | Buy Now | |
DISTI #
YC158TJR-0756KL
|
Avnet Americas | Network Chip Resistor Thick Film 56kOhm 5% BUS Molded 10-Pin 1206 Convex Paper T/R - Tape and Reel (Alt: YC158TJR-0756KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-YC158TJR-0756KL
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 0 |
|
$0.0130 / $0.1400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
CAD Models for YC158TJR-0756KL by YAGEO Corporation
Part Data Attributes for YC158TJR-0756KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
First Element Resistance
|
56000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
56000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
56000 Ω
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
25 V
|
Alternate Parts for YC158TJR-0756KL
This table gives cross-reference parts and alternative options found for YC158TJR-0756KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC158TJR-0756KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC158TJR-0756K | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | YC158TJR-0756KL vs YC158TJR-0756K |
YC158TJRG0756K | Array/Network Resistor, Center Tap, Metal Glaze/thick Film, 0.0313W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | YC158TJR-0756KL vs YC158TJRG0756K |
RN02563J | Array/Network Resistor, Metal Glaze/thick Film, 0.0313W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Strong Capacitor Co Ltd | YC158TJR-0756KL vs RN02563J |
746X101563J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 56000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP | CTS Corporation | YC158TJR-0756KL vs 746X101563J |
746X101563JP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 56000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP, ROHS COMPLIANT | CTS Corporation | YC158TJR-0756KL vs 746X101563JP |
YC158TJR-1356KL | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 56000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | YC158TJR-0756KL vs YC158TJR-1356KL |