Part Details for YC124-FR-1310KL by YAGEO Corporation
Overview of YC124-FR-1310KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC124-FR-1310KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC124-FR-1310KL-ND
|
DigiKey | RESISTOR CHIP Min Qty: 40000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0358 | Buy Now |
DISTI #
YC124-FR-1310KL
|
Avnet Americas | Resistor Array Thick Film 10kOhm ±1% 1/16W ±200ppm Convex Surface Mount Paper T/R - Tape and Reel (Alt: YC124-FR-1310KL) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40000 Package Multiple: 40000 Lead time: 18 Weeks | 0 |
|
$0.0064 | Buy Now |
Part Details for YC124-FR-1310KL
YC124-FR-1310KL CAD Models
YC124-FR-1310KL Part Data Attributes
|
YC124-FR-1310KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-FR-1310KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for YC124-FR-1310KL
This table gives cross-reference parts and alternative options found for YC124-FR-1310KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-FR-1310KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC124-FR-0710K0L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | YC124-FR-1310KL vs YC124-FR-0710K0L |
741X0831002FP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-FR-1310KL vs 741X0831002FP |
CN1E4KLTDD1002F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-1310KL vs CN1E4KLTDD1002F |
YC124-FRG0710K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-1310KL vs YC124-FRG0710K |
YC124-FR-1310K0L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | YC124-FR-1310KL vs YC124-FR-1310K0L |
CN1E4KLTP1002F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-1310KL vs CN1E4KLTP1002F |
CN1E4KTBK1002F | RES NET,THICK FILM,10K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0804 CASE | KOA Corporation | YC124-FR-1310KL vs CN1E4KTBK1002F |
YC124-FR-1310K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-1310KL vs YC124-FR-1310K |
CN1E4KTTD1002F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-FR-1310KL vs CN1E4KTTD1002F |
CN1E4KTTP1002F | Array/Network Resistor, Isolated, 0.063W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-FR-1310KL vs CN1E4KTTP1002F |