Datasheets
YC124-FR-104K7L by: YAGEO Corporation

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for YC124-FR-104K7L by YAGEO Corporation

Overview of YC124-FR-104K7L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for YC124-FR-104K7L

YC124-FR-104K7L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YC124-FR-104K7L Part Data Attributes

YC124-FR-104K7L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
YC124-FR-104K7L YAGEO Corporation Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Element Power Dissipation 0.0625 W
First Element Resistance 4700 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1 mm
Packing Method TR, PAPER, 10 INCH
Rated Temperature 70 °C
Resistance 4700 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 0408
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 25 V

Alternate Parts for YC124-FR-104K7L

This table gives cross-reference parts and alternative options found for YC124-FR-104K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-FR-104K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
YC124-FR-134K7L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE YAGEO Corporation YC124-FR-104K7L vs YC124-FR-134K7L
YC124-FR-104K7 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation YC124-FR-104K7L vs YC124-FR-104K7
CN1E4KTTDD4701F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-104K7L vs CN1E4KTTDD4701F
YC124-FR-134K7 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation YC124-FR-104K7L vs YC124-FR-134K7
YC124-FR-074K7L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation YC124-FR-104K7L vs YC124-FR-074K7L
CN1E4KLTP4701F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-104K7L vs CN1E4KLTP4701F
741X0834701F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 4700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP CTS Corporation YC124-FR-104K7L vs 741X0834701F
AF124-FR-134K7L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 4700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, YAGEO Corporation YC124-FR-104K7L vs AF124-FR-134K7L
CN1E4KLTDD4701F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-104K7L vs CN1E4KLTDD4701F
741X0834701FP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 4700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT CTS Corporation YC124-FR-104K7L vs 741X0834701FP
Part Number Description Manufacturer Compare
CN1E4KLTDD4701F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-104K7L vs CN1E4KLTDD4701F
CN1E4KLTP4701F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-104K7L vs CN1E4KLTP4701F
741X0834701F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 4700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP CTS Corporation YC124-FR-104K7L vs 741X0834701F
741X0834701FP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 4700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT CTS Corporation YC124-FR-104K7L vs 741X0834701FP
AF124-FR-134K7L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 4700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, YAGEO Corporation YC124-FR-104K7L vs AF124-FR-134K7L
CN1E4KTBK4701F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-104K7L vs CN1E4KTBK4701F
YC124-FR-104K7 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation YC124-FR-104K7L vs YC124-FR-104K7
YC124-FR-074K7 Array/Network Resistor, Isolated, 0.0625W, 4700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0408 YAGEO Corporation YC124-FR-104K7L vs YC124-FR-074K7
CN1E4KTTDD4701F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-104K7L vs CN1E4KTTDD4701F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YC124-FR-104K7L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YC124-FR-104K7L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of YC124-FR-104K7L would you like to use for your alert(s)?
  • Please alert me when YC124-FR-104K7L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YC124-FR-104K7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YC124-FR-104K7L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YC124-FR-104K7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YC124-FR-104K7L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YC124-FR-104K7L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: