Part Details for YC124-FR-0733RL by YAGEO Corporation
Overview of YC124-FR-0733RL by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC124-FR-0733RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1351
|
Newark | Res, Net, Iso, 33R, 1%, 0804 Rohs Compliant: Yes |Yageo YC124-FR-0733RL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0430 / $0.0440 | Buy Now |
DISTI #
82AH9450
|
Newark | Res, Aec-Q200, 33R, 8Pin, 0.0625W, 0804 Rohs Compliant: Yes |Yageo YC124-FR-0733RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 35075 |
|
$0.0760 / $0.1600 | Buy Now |
DISTI #
YC124F-33CT-ND
|
DigiKey | RES ARRAY 4 RES 33 OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
227930 In Stock |
|
$0.0334 / $0.2500 | Buy Now |
DISTI #
YC124-FR-0733RL
|
Avnet Americas | Resistor, Array, 33 Ohm, ± 1%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-FR-0733RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 | Buy Now |
DISTI #
603-YC124-FR-0733RL
|
Mouser Electronics | Resistor Networks & Arrays 33 Ohm 1% 1/16W 50 Volts RoHS: Compliant | 7244 |
|
$0.0340 / $0.3200 | Buy Now |
DISTI #
E02:0323_03310959
|
Arrow Electronics | Res Thick Film Array 33 Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2245 | Europe - 150000 |
|
$0.0072 / $0.0073 | Buy Now |
DISTI #
V72:2272_07124817
|
Arrow Electronics | Res Thick Film Array 33 Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2207 Container: Cut Strips | Americas - 28453 |
|
$0.0125 / $0.1275 | Buy Now |
|
Future Electronics | YC Series 4 Elements 33 Ohm ±1 % Case 4 x 0804 SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
65738495
|
Verical | Res Thick Film Array 33 Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2245 | Americas - 150000 |
|
$0.0072 / $0.0073 | Buy Now |
DISTI #
61710050
|
Verical | Res Thick Film Array 33 Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 747 Package Multiple: 1 Date Code: 2207 | Americas - 28453 |
|
$0.0125 / $0.0251 | Buy Now |
Part Details for YC124-FR-0733RL
YC124-FR-0733RL CAD Models
YC124-FR-0733RL Part Data Attributes
|
YC124-FR-0733RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-FR-0733RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for YC124-FR-0733RL
This table gives cross-reference parts and alternative options found for YC124-FR-0733RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-FR-0733RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4KLTDD33R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-0733RL vs CN1E4KLTDD33R0F |
AF124-FR-1333RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 33ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | YC124-FR-0733RL vs AF124-FR-1333RL |
CN1E4KRTTD33R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-0733RL vs CN1E4KRTTD33R0F |
YC124-FR-1333R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-0733RL vs YC124-FR-1333R |
CN1E4KTBK33R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-0733RL vs CN1E4KTBK33R0F |
RTA02-4D33R0FTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 33ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | YC124-FR-0733RL vs RTA02-4D33R0FTH |
YC124-FR-1033R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-0733RL vs YC124-FR-1033R |
CN1E4KTTD33R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-0733RL vs CN1E4KTTD33R0F |
CN1E4KLTD33R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-0733RL vs CN1E4KLTD33R0F |
741X08333R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 33ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | CTS Corporation | YC124-FR-0733RL vs 741X08333R0F |