There are no models available for this part yet.
Overview of YC124-FR-07150RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for YC124-FR-07150RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YC124-FR-07150RL-ND
|
DigiKey | RES ARRAY 4 RES 150 OHM 0804 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0377 | Buy Now | |
DISTI #
YC124-FR-07150RL
|
Avnet Americas | Resistor, Array, 150 Ohm, ± 1%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-FR-07150RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-YC124-FR-07150RL
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 0 |
|
$0.0340 / $0.3300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0066 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
40000 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
YC124-FR-07150RL
|
Avnet Abacus | - Tape and Reel (Alt: YC124-FR-07150RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for YC124-FR-07150RL by YAGEO Corporation
Part Data Attributes for YC124-FR-07150RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP, LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Rectangular
|
First Element Resistance
|
150 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
150 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
150 Ω
|
Size Code
|
0408
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for YC124-FR-07150RL
This table gives cross-reference parts and alternative options found for YC124-FR-07150RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-FR-07150RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC124-FRG07150R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 150ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-07150RL vs YC124-FRG07150R |
CN1E4KLTP1500F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 150ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-07150RL vs CN1E4KLTP1500F |
CN1E4KTTP1500F | Array/Network Resistor, Isolated, 0.063W, 150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-FR-07150RL vs CN1E4KTTP1500F |
YC124-FR-10150R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 150ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-FR-07150RL vs YC124-FR-10150R |
CN1E4KTTDD1500F | Array/Network Resistor, Isolated, 0.063W, 150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-FR-07150RL vs CN1E4KTTDD1500F |
235002321501L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 150ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | YC124-FR-07150RL vs 235002321501L |
CN1E4KTTD1500F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-FR-07150RL vs CN1E4KTTD1500F |
741X0831500FP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-FR-07150RL vs 741X0831500FP |
CN1E4KLTDD1500F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 150ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-07150RL vs CN1E4KLTDD1500F |
YC124-FR-13150RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 150ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | YC124-FR-07150RL vs YC124-FR-13150RL |