Part Details for YC122-JR-0756RL by YAGEO Corporation
Overview of YC122-JR-0756RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC122-JR-0756RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R0322
|
Newark | Resistor, Isolated Array, 2Resistor, 56 Ohm 5%, Smd, Resistance:56Ohm, Network Circuit Type:Isolated, No. Of Resistors:2Resistors, Resistor Case/Package:0404 [1010 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V Rohs Compliant: Yes |Yageo YC122-JR-0756RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7040 |
|
$0.0030 | Buy Now |
DISTI #
13-YC122-JR-0756RLCT-ND
|
DigiKey | RES ARRAY 2 RES 56 OHM 0404 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
YC122-JR-0756RL
|
Avnet Americas | Array Chip Resistor Thick Film 56Ohm 5% ISOL Molded 4-Pin 0404 Convex Paper T/R - Tape and Reel (Alt: YC122-JR-0756RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0024 | Buy Now |
DISTI #
68R0322
|
Avnet Americas | Array Chip Resistor Thick Film 56Ohm 5% ISOL Molded 4-Pin 0404 Convex Paper T/R - Product that comes on tape, but is not reeled (Alt: 68R0322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0090 | Buy Now |
DISTI #
603-YC122-JR-0756RL
|
Mouser Electronics | Resistor Networks & Arrays 56 5% CONVEX SQUARE 2X0402 RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | YC122 Series 2 Elements 56 Ohms 5 % Case 2 x 0402 SMD Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0029 / $0.0034 | Buy Now |
DISTI #
43718527
|
Verical | Res Thick Film Array 56 Ohm 5% ±200ppm/°C ISOL Epoxy 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 5682 Package Multiple: 1 Date Code: 1904 | Americas - 8000 |
|
$0.0055 | Buy Now |
DISTI #
YC122-JR-0756RL
|
TTI | Resistor Networks & Arrays 56 5% CONVEX SQUARE 2X0402 pbFree: Pb-Free Min Qty: 60000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0044 / $0.0048 | Buy Now |
DISTI #
C1S900100838508
|
Chip1Stop | Res Thick Film Array 56 Ohm 5% +/-200ppm/゚C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 8000 |
|
$0.0057 / $0.0166 | Buy Now |
Part Details for YC122-JR-0756RL
YC122-JR-0756RL CAD Models
YC122-JR-0756RL Part Data Attributes
|
YC122-JR-0756RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC122-JR-0756RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 56ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
First Element Resistance | 56 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 56 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for YC122-JR-0756RL
This table gives cross-reference parts and alternative options found for YC122-JR-0756RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC122-JR-0756RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235001311569L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 56ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | YC122-JR-0756RL vs 235001311569L |
235001311569 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 56ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | YC122-JR-0756RL vs 235001311569 |
AF122-JR-0756RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0404, | YAGEO Corporation | YC122-JR-0756RL vs AF122-JR-0756RL |
235001312569L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 56ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | YC122-JR-0756RL vs 235001312569L |
235001312569 | Res Net,Thick Film,56 Ohms,50WV,5% +/-Tol,-200,200ppm TC,0404 Case | YAGEO Corporation | YC122-JR-0756RL vs 235001312569 |
YC122-JR-1356R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0404 | YAGEO Corporation | YC122-JR-0756RL vs YC122-JR-1356R |