Part Details for YC104-JR-0733RL by YAGEO Corporation
Overview of YC104-JR-0733RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for YC104-JR-0733RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7035
|
Newark | Res, 4Resistor, 33R, 5%, 12.5V, 0502, Resistance:33Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0502 [1406 Metric], Resistance Tolerance:± 5%, Voltage Rating:12.5V, Resistor Type:Array Rohs Compliant: Yes |Yageo YC104-JR-0733RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0800 | Buy Now |
DISTI #
59AK7036
|
Newark | Res, 4Resistor, 33R, 5%, 12.5V, 0502, Resistance:33Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0502 [1406 Metric], Resistance Tolerance:± 5%, Voltage Rating:12.5V, Resistor Type:Array Rohs Compliant: Yes |Yageo YC104-JR-0733RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0580 | Buy Now |
DISTI #
13-YC104-JR-0733RLCT-ND
|
DigiKey | RES ARRAY 4 RES 33 OHM 0602 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0349 / $0.3600 | Buy Now |
DISTI #
YC104-JR-0733RL
|
Avnet Americas | Resistor, Array, 33 Ohm, ± 5%, 31 mW, 4 Resistors, Isolated, 0502 [1406 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC104-JR-0733RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 | Buy Now |
DISTI #
603-YC104-JR-0733RL
|
Mouser Electronics | Resistor Networks & Arrays 33 5% CONVEX SCALLOP 4X0201 RoHS: Compliant | 0 |
|
$0.0360 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0191 | Buy Now |
DISTI #
YC104-JR-0733RL
|
TTI | Resistor Networks & Arrays 33 5% CONVEX SCALLOP 4X0201 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0209 / $0.0213 | Buy Now |
DISTI #
YC104-JR-0733RL
|
Avnet Americas | Resistor, Array, 33 Ohm, ± 5%, 31 mW, 4 Resistors, Isolated, 0502 [1406 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC104-JR-0733RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 | Buy Now |
Part Details for YC104-JR-0733RL
YC104-JR-0733RL CAD Models
YC104-JR-0733RL Part Data Attributes:
|
YC104-JR-0733RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC104-JR-0733RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0602, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0602 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33 Ω | |
Size Code | 0206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 12.5 V |