Part Details for YC104-FR-071K5L by YAGEO Corporation
Overview of YC104-FR-071K5L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for YC104-FR-071K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YC104-FR-071K5L-ND
|
DigiKey | RES ARRAY 4 RES 1.5K OHM 0602 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0286 | Buy Now |
DISTI #
YC104-FR-071K5L
|
Avnet Americas | Array Chip Resistor Thick Film 1.5kOhm 1% ISOL Molded 8-Pin 0502 Convex Paper T/R - Tape and Reel (Alt: YC104-FR-071K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0178 | Buy Now |
DISTI #
603-YC104-FR-071K5L
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 0 |
|
$0.0260 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0162 | Buy Now |
Part Details for YC104-FR-071K5L
YC104-FR-071K5L CAD Models
YC104-FR-071K5L Part Data Attributes
|
YC104-FR-071K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC104-FR-071K5L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1500ohm, 12.5V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0602, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
First Element Resistance | 1500 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1500 Ω | |
Size Code | 0206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 12.5 V |