Part Details for YC0621500000G by Anytek Technology Corporation Ltd
Overview of YC0621500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC0621500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YC0621500000G-ND
|
DigiKey | TERM BLK 6P SIDE ENT 5.08MM PCB Min Qty: 2160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6956 | Buy Now |
DISTI #
72327162
|
RS | YC 5.08 6P Green ,Logo , Slot type Pin:3.5mm NL66 | Amphenol - Anytek YC0621500000G RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 | RFQ |
DISTI #
ANYYC0621500000G
|
Heilind Electronics | YC 5.08 6P GREEN LOGO - SLOT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.5890 / $1.2340 | Buy Now | |
DISTI #
YC0621500000G
|
TME | Connector: PCB terminal block, terminal, straight, on PCBs, 10A Min Qty: 270 | 0 |
|
$0.7400 | RFQ |
DISTI #
ANYYC0621500000G
|
Interstate Connecting Components | YC 5.08 6P GREEN LOGO - SLOT | 0 |
|
Buy Now |