Part Details for YC0321500000G by Amphenol Communications Solutions
Overview of YC0321500000G by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC0321500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x3P 10A -40+115 300V Green 1626 Direct Insert 5.08mm 1 3 PluginP5.08mm Screw Terminal Blocks ROHS | 48 |
|
$0.4335 / $0.8246 | Buy Now |