-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna, 1559MHz Min, 1606MHz Max, 1.19dB Gain,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-YC0013AACT-ND
|
DigiKey | GNSS RF ANTENNA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4919 In Stock |
|
$0.6239 / $2.3400 | Buy Now |
DISTI #
YC0013AA
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 1606MHz 1.19dBi Surface Mount T/R - Bag (Alt: YC0013AA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.5040 | Buy Now |
DISTI #
277-YC0013AA
|
Mouser Electronics | Antennas Chip Antenna, 1559-1606, GNSS, Ceramic, -, -, SMD, 3.2 1.2 0.6 RoHS: Compliant | 0 |
|
$0.6250 / $1.4800 | Order Now |
DISTI #
YC0013AA
|
TME | Antenna, GNSS, 1.19dBi, linear, SMD, 3.2x1.6x0.6mm, -40÷85°C Min Qty: 3000 | 0 |
|
$0.8500 | RFQ |
DISTI #
YC0013AA
|
Avnet Silica | Chip Antenna Linear Single Band 50Ohm 1606MHz 1.19dBi Surface Mount T/R (Alt: YC0013AA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YC0013AA
Quectel Wireless Solutions Co Ltd
Buy Now
Datasheet
|
Compare Parts:
YC0013AA
Quectel Wireless Solutions Co Ltd
RF/Microwave Antenna, 1559MHz Min, 1606MHz Max, 1.19dB Gain,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QUECTEL WIRELESS SOLUTIONS CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Quectel | |
Application | GNSS/WIRELESS | |
Construction | COMPONENT | |
Gain | 1.19 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Omnidirectional | YES | |
Operating Frequency-Max | 1606 MHz | |
Operating Frequency-Min | 1559 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | YES |