Part Details for YB26WRKW01-CB by NKK Switches
Overview of YB26WRKW01-CB by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YB26WRKW01-CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2009
|
Newark | Short Body Pushbutton |Nkk Switches YB26WRKW01-CB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3900 / $36.2100 | Buy Now |
DISTI #
3937-YB26WRKW01-CB-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
15 In Stock |
|
$21.4909 / $32.4700 | Buy Now |
DISTI #
YB26WRKW01-CB-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8200 | Buy Now |
DISTI #
633-YB26WRKW01-CB
|
Mouser Electronics | Pushbutton Switches DPDT ON-ON RED RCT SILVER W/ PANEL SEAL RoHS: Compliant | 0 |
|
$16.5400 / $20.2500 | Order Now |
DISTI #
71046869
|
RS | Switch, P/B, DPDT, Sealed, ON-ON, Rect, Non-Illuminated, Red/White Cap,3A,125VAC, QC | NKK Switches YB26WRKW01-CB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6800 / $23.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$17.7400 | Buy Now |
DISTI #
YB26WRKW01-CB
|
TTI | Pushbutton Switches DPDT ON-ON RED RCT SILVER W/ PANEL SEAL Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.1600 / $19.5400 | Buy Now |
|
Powell Electronics | SHORT BODY PUSHBUTTON Min Qty: 1 | 15 |
|
$16.2400 / $24.2300 | Buy Now |
Part Details for YB26WRKW01-CB
YB26WRKW01-CB CAD Models
YB26WRKW01-CB Part Data Attributes
|
YB26WRKW01-CB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB26WRKW01-CB
NKK Switches
Short Body Pushbutton; Poles: DPDT; Circuits: On-On; Current Rating: 3A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Rectangular, Button; Actuator Cap Color: Red (White Filter/Diffuser); Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: IP65 - Dust Tight, Water Resistant; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 16.00mm Dia; Rating: 3; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.327 inch | |
Actuator Travel | 3 mm | |
Actuator Type | RECTANGULAR BUTTON TYPE | |
Additional Feature | APPROVALS: CSA; UL, SEALING: SPLASH PROOF | |
Body Color | BLACK | |
Body Height | 17 mm | |
Body Length or Diameter | 16 mm | |
Bushing Diameter | 0.629 inch | |
Bushing Length | 0.37 inch | |
Bushing Type | M16P1 | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.94 N | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; MOISTURE PROOF | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.288 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER/QUICK CONNECT |