Part Details for YB26CKW01/U by NKK Switches
Overview of YB26CKW01/U by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YB26CKW01/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X1830
|
Newark | Short Body Pushbutton |Nkk Switches YB26CKW01/U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5200 / $26.2700 | Buy Now |
DISTI #
3937-YB26CKW01/U-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
258 In Stock |
|
$19.5273 / $29.4900 | Buy Now |
DISTI #
YB26CKW01/U-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3300 | Buy Now |
DISTI #
633-YB26CKW01/U
|
Mouser Electronics | Pushbutton Switches ON-ON ROUND BUSHING MOUNT BODY ONLY 3A RoHS: Compliant | 0 |
|
$18.1000 / $19.4000 | Order Now |
DISTI #
71046664
|
RS | Switch, P/B, DPDT, ON-ON, Round, Non-Illuminated, No Cap,3A,125VAC,.110" QC | NKK Switches YB26CKW01/U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2800 / $17.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$12.8700 | Buy Now |
DISTI #
YB26CKW01/U
|
TTI | Pushbutton Switches ON-ON ROUND BUSHING MOUNT BODY ONLY 3A Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$12.8100 / $18.2000 | Buy Now |
|
Powell Electronics | SHORT BODY PUSHBUTTON Min Qty: 1 | 258 |
|
$10.7400 / $16.2200 | Buy Now |