Part Details for YB226CWSPW01-N-P by NKK Switches
Results Overview of YB226CWSPW01-N-P by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YB226CWSPW01-N-P Information
YB226CWSPW01-N-P by NKK Switches is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for YB226CWSPW01-N-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X1531
|
Newark | Switch, Pushbutton, Non-Illuminated, Dpdt, 3A, 250Vac, Product Range:Yb2 Series, Panel Cutout Diam... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4500 / $60.5700 | Buy Now |
DISTI #
3937-YB226CWSPW01-N-P-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$61.0000 | Buy Now |
DISTI #
360-2741-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.8467 | Buy Now |
DISTI #
633-YB226CWSPW01-N-P
|
Mouser Electronics | Pushbutton Switches DPDT ON ON, Sqruare Chrome, 3A@125VAC,QC RoHS: Compliant | 0 |
|
$39.8500 / $44.2700 | Order Now |
DISTI #
70280771
|
RS | Switch, P/B, Sealed, DPDT, ON-ON, N.O/N.C, Square, Non-Illum, W/Cap, 3A, 125VAC | NKK Switches YB226... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9500 / $44.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$33.2600 / $34.9200 | Buy Now |
DISTI #
YB226CWSPW01-N-P
|
TTI | Pushbutton Switches DPDT ON ON, Sqruare Chrome, 3A@125VAC,QC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$35.5600 / $40.0500 | Buy Now |
Part Details for YB226CWSPW01-N-P
YB226CWSPW01-N-P CAD Models
YB226CWSPW01-N-P Part Data Attributes
|
YB226CWSPW01-N-P
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB226CWSPW01-N-P
NKK Switches
Pushbutton Switch,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e3 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN |