Part Details for YB226CWSPG01 by NKK Switches
Overview of YB226CWSPG01 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for YB226CWSPG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X1529
|
Newark | Switch, Pushbutton, Non-Illuminated, Dpdt, 0.1A, 28Vac, Product Range:Yb2 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Dpdt, Switch Operation:On-On, Pushbutton Actuator Style:Plunger For Cap, Contact Current Ac Max:100Marohs Compliant: Yes |Nkk Switches YB226CWSPG01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9800 / $46.5000 | Buy Now |
DISTI #
YB226CWSPG01-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0300 | Buy Now |
DISTI #
633-YB226CWSPG01
|
Mouser Electronics | Pushbutton Switches STD SIZE PUSHBUTTON FLUSH MOUNT RoHS: Compliant | 0 |
|
$34.2200 / $36.0500 | Order Now |
DISTI #
71046425
|
RS | Switch, P/B, Sealed, DPDT, ON-ON, N.O/N.C, Square, Non-Illum, No Cap,0.4VA,28VAC/DC, QC | NKK Switches YB226CWSPG01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1100 / $32.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | 0 |
|
$25.5400 | Buy Now |
DISTI #
YB226CWSPG01
|
TTI | Pushbutton Switches STD SIZE PUSHBUTTON FLUSH MOUNT Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$24.9500 / $32.5300 | Buy Now |
|
Powell Electronics | PANEL SEALED PUSHBUTTON Min Qty: 1 | 30 |
|
$21.3300 / $32.2100 | Buy Now |
Part Details for YB226CWSPG01
YB226CWSPG01 CAD Models
YB226CWSPG01 Part Data Attributes
|
YB226CWSPG01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB226CWSPG01
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Color | BRUSHED CHROME | |
Actuator Length | 0.07 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Travel | 3 mm | |
Actuator Type | SQUARE BEZEL | |
Body Height | 24.5 mm | |
Body Length or Diameter | 19 mm | |
Bushing Diameter | 0.63 inch | |
Bushing Length | 0.288 inch | |
Bushing Type | M16P1 | |
Center Contact Material | COPPER/SILVER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER/SILVER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.288 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT/SOLDER |