Part Details for YB226CWSKG01 by NKK Switches
Overview of YB226CWSKG01 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for YB226CWSKG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X1523
|
Newark | Panel Sealed Pushbutton |Nkk Switches YB226CWSKG01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9800 / $39.8500 | Buy Now |
DISTI #
3937-YB226CWSKG01-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$33.2182 / $50.1800 | Buy Now |
DISTI #
YB226CWSKG01-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4700 | Buy Now |
DISTI #
633-YB226CWSKG01
|
Mouser Electronics | Pushbutton Switches STD SIZE PUSHBUTTON FLUSH MOUNT RoHS: Compliant | 0 |
|
$30.3700 / $32.1900 | Order Now |
DISTI #
71046423
|
RS | Switch, P/B, Sealed, DPDT, ON-ON, N.O/N.C, Square, Non-Illum, No Cap,0.4VA,28VAC/DC, QC | NKK Switches YB226CWSKG01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.7600 / $28.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | 0 |
|
$21.8800 | Buy Now |
DISTI #
YB226CWSKG01
|
TTI | Pushbutton Switches STD SIZE PUSHBUTTON FLUSH MOUNT Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$24.9600 / $30.0600 | Buy Now |
|
Powell Electronics | PANEL SEALED PUSHBUTTON Min Qty: 1 | 32 |
|
$18.2700 / $27.6000 | Buy Now |
Part Details for YB226CWSKG01
YB226CWSKG01 CAD Models
YB226CWSKG01 Part Data Attributes
|
YB226CWSKG01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB226CWSKG01
NKK Switches
Panel Sealed Pushbutton; Poles: DPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Plunger for Cap; Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: IP65 - Dust Tight, Water Resistant; Features: Epoxy Sealed Terminals; panel cutout dimensions: Square - 21.00mm_; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Color | BLACK | |
Actuator Length | 0.07 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Travel | 3 mm | |
Actuator Type | SQUARE BEZEL | |
Body Height | 24.5 mm | |
Body Length or Diameter | 19 mm | |
Bushing Diameter | 0.63 inch | |
Bushing Length | 0.288 inch | |
Bushing Type | M16P1 | |
Center Contact Material | COPPER/SILVER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER/SILVER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.288 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT/SOLDER |