Part Details for YB216CWCSW01-6G-JS by NKK Switches
Overview of YB216CWCSW01-6G-JS by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YB216CWCSW01-6G-JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8031
|
Newark | Panel Sealed Pushbutton |Nkk Switches YB216CWCSW01-6G-JS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8500 | Buy Now |
DISTI #
71934939
|
RS | Pushbutton Switch, Sealed, SPDT, ON-ON, Round, SB Blue LED, Silver Cap,3A,125VAC, QC | NKK Switches YB216CWCSW01-6G-JS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$28.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$29.0500 | Buy Now |
Part Details for YB216CWCSW01-6G-JS
YB216CWCSW01-6G-JS CAD Models
YB216CWCSW01-6G-JS Part Data Attributes:
|
YB216CWCSW01-6G-JS
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB216CWCSW01-6G-JS
NKK Switches
Pushbutton Switch, SPDT, On-on, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | Metallic Silver Cap/Clear Ring | |
Body Height | 26.289 mm | |
Body Length or Diameter | 24.9936 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | LED | |
Insulation Resistance | 200000000 Ω | |
Manufacturer Series | YB2 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.288 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT |