Part Details for YB16WCKW01-JF by NKK Switches
Overview of YB16WCKW01-JF by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for YB16WCKW01-JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X1228
|
Newark | Short Body Pushbutton |Nkk Switches YB16WCKW01-JF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1100 / $25.5700 | Buy Now |
DISTI #
3937-YB16WCKW01-JF-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$19.0000 / $28.7100 | Buy Now |
DISTI #
YB16WCKW01-JF-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8700 | Buy Now |
DISTI #
633-YB16WCKW01-JF
|
Mouser Electronics | Pushbutton Switches SHORT BODY PSHBUTTON PANEL MOUNT RoHS: Compliant | 0 |
|
$17.6200 / $18.9000 | Order Now |
DISTI #
71046192
|
RS | Switch, P/B, SPDT, Sealed, ON-ON, Round, Non-Illuminated, Green/White Cap,3A,125VAC, QC | NKK Switches YB16WCKW01-JF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8200 / $16.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$12.5200 | Buy Now |
DISTI #
YB16WCKW01-JF
|
TTI | Pushbutton Switches SHORT BODY PSHBUTTON PANEL MOUNT Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.7700 / $15.2600 | Buy Now |
|
Powell Electronics | SHORT BODY PUSHBUTTON Min Qty: 1 | 72 |
|
$10.4500 / $15.7900 | Buy Now |
Part Details for YB16WCKW01-JF
YB16WCKW01-JF CAD Models
YB16WCKW01-JF Part Data Attributes
|
YB16WCKW01-JF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB16WCKW01-JF
NKK Switches
Special Switch, SPDT, On-on, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.118 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 9.2964 mm | |
Body Length or Diameter | 18.0086 mm | |
Bushing Length | 0.283 inch | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Terminal Length | 0.288 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT |