Part Details for YB02KW01-5C24-JB by NKK Switches
Overview of YB02KW01-5C24-JB by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YB02KW01-5C24-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X0325
|
Newark | Indicator |Nkk Switches YB02KW01-5C24-JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6700 / $28.2100 | Buy Now |
DISTI #
3937-YB02KW01-5C24-JB-ND
|
DigiKey | LED PANEL INDICATOR RED 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$20.9818 / $31.6700 | Buy Now |
DISTI #
YB02KW01-5C24-JB-ND
|
DigiKey | LED PANEL INDICATOR RED 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7400 | Buy Now |
DISTI #
633-YB02KW01-5C24-JB
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators INDICATOR RoHS: Compliant | 0 |
|
$15.8100 / $16.7400 | Order Now |
DISTI #
71045373
|
RS | Indicator Light Panel Mount Round 24V Red LED Clear/White Cap .110" Silver QC | NKK Switches YB02KW01-5C24-JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6700 / $19.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$13.8200 | Buy Now |
DISTI #
YB02KW01-5C24-JB
|
TTI | Industrial Panel Mount Indicators / Switch Indicators INDICATOR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.0900 / $16.3300 | Buy Now |
|
Powell Electronics | INDICATOR Min Qty: 1 | 26 |
|
$11.5400 / $17.4200 | Buy Now |