Part Details for YAV8CL by BURNDY
Overview of YAV8CL by BURNDY
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YAV8CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71495863
|
RS | Ring Terminal, Uninsulated, 8 AWG, 1 Hole, #8-#10 Stud, Tin Plated, HYLUG Series | BURNDY YAV8CL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 116 |
|
$0.9000 / $1.1400 | Buy Now |
DISTI #
BURYAV8CL
|
Heilind Electronics | Americas - 681 in Stock |
|
$0.8081 / $1.0344 | Buy Now | |
|
Quest Components | 3 |
|
$1.9460 / $2.4325 | Buy Now | |
DISTI #
BURYAV8CL
|
Interstate Connecting Components | 159 |
|
$0.8081 / $1.0344 | Buy Now |