Part Details for YAV26L2 by Amphenol FCi
Overview of YAV26L2 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for YAV26L2
YAV26L2 CAD Models
YAV26L2 Part Data Attributes
|
YAV26L2
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
YAV26L2
Amphenol FCi
Ring Terminal, 67.46mm2,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURNDY CORP | |
Reach Compliance Code | compliant | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 67.46 mm2 | |
Wire Gauge | 0 AWG |