Part Details for YAV18 by Amphenol FCi
Overview of YAV18 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YAV18
YAV18 CAD Models
YAV18 Part Data Attributes
|
YAV18
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
YAV18
Amphenol FCi
Ring Terminal, 1.2mm2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURNDY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.2 mm2 | |
Wire Gauge | 18 AWG |