Part Details for YAV14BOX by BURNDY
Overview of YAV14BOX by BURNDY
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YAV14BOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71495726
|
RS | RING- 20- 14 AWG - UNIN | BURNDY YAV14BOX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 | RFQ |
DISTI #
BURYAV14BOX
|
Heilind Electronics | Americas - 37 in Stock |
|
$0.7441 / $0.9524 | Buy Now | |
DISTI #
BURYAV14BOX
|
Interstate Connecting Components | 12 |
|
$0.7441 / $0.9524 | Buy Now |