-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Attenuator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-YAT-15A+CT-ND
|
DigiKey | RF ATTENUATOR 15DB 50OHM 6VDFN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
809 In Stock |
|
$1.7625 / $4.5500 | Buy Now |
DISTI #
139-YAT-15A+
|
Mouser Electronics | Attenuators FXD ATTEN/SURF MT/RoHS RoHS: Compliant | 2002 |
|
$1.8400 / $4.1300 | Buy Now |
|
LCSC | VDFN-6-EP RF Attenuators ROHS | 70 |
|
$2.5616 / $3.8409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YAT-15A+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
YAT-15A+
Mini-Circuits
Fixed Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation-Nom | 14.97 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 31.46 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 2 |