Part Details for YAE10N3 by Amphenol FCi
Overview of YAE10N3 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YAE10N3
YAE10N3 CAD Models
YAE10N3 Part Data Attributes:
|
YAE10N3
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
YAE10N3
Amphenol FCi
Ring Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURNDY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for YAE10N3
This table gives cross-reference parts and alternative options found for YAE10N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YAE10N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YAE10-N3 | COPPER ALLOY, TIN FINISH, RING TERMINAL | Amphenol FCi | YAE10N3 vs YAE10-N3 |