Part Details for YACT96MC04SE-30250 by TE Connectivity
Overview of YACT96MC04SE-30250 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-93025-000 | Renesas Electronics Corporation | 54FCT2373T | |
493-3025-062 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, open, Lseries, 6.25mm (0.246in), Header. |
Price & Stock for YACT96MC04SE-30250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT96MC04SE-30250
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 4 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YACT96MC04SE-30250) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |