YACT26MF11SA000000
TE Connectivity
Description: MIL Series Connector

Overview of YACT26MF11SA000000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for YACT26MF11SA000000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # YACT26MF11SA000000-ND
DigiKey STRAIGHT PLUG Min Qty: 50 Lead time: 26 Weeks Container: Bag Temporarily Out of Stock
  • 50 $181.1160
$181.1160 Buy Now
DISTI # YACT26MF11SA000000
Avnet Americas Circular Connector MIL-DTL-38999 Plug 11 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YACT26MF11SA000000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 1 Days Container: Bulk 0
RFQ
DISTI # 571-YACT26MF11SA
Mouser Electronics Circular MIL Spec Connector STRAIGHT PLUG RoHS: Compliant 0
  • 50 $185.2900
$185.2900 Order Now

CAD Models for YACT26MF11SA000000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YACT26MF11SA000000 by TE Connectivity

YACT26MF11SA000000
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
18 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
13A
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
F
Terminal Pitch
0.06 mm
Total Number of Contacts
11
Unique Insert Number
F11
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. YACT26MF11SA000000
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for YACT26MF11SA000000

This table gives cross-reference parts and alternative options found for YACT26MF11SA000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT26MF11SA000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YACT26JF11JA000000 MIL Series Connector TE Connectivity YACT26MF11SA000000 vs YACT26JF11JA000000
YACT26JF11SA000000 MIL Series Connector TE Connectivity YACT26MF11SA000000 vs YACT26JF11SA000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YACT26MF11SA000000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YACT26MF11SA000000 by TE Connectivity

Select Manufacturer
Which Manufacturer of YACT26MF11SA000000 would you like to use for your alert(s)?
  • Please alert me when YACT26MF11SA000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YACT26MF11SA000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YACT26MF11SA000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YACT26MF11SA000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YACT26MF11SA000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YACT26MF11SA000000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: