Part Details for YACT26MA98SEV00100 by TE Connectivity
Overview of YACT26MA98SEV00100 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT26MA98SEV00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT26MA98SEV00100
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 3 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YACT26MA98SEV00100) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-CT26MA98SEV00100
|
Mouser Electronics | Circular MIL Spec Connector PLUG SHELL RoHS: Compliant | 0 |
|
$85.2600 / $94.0900 | Order Now |
Part Details for YACT26MA98SEV00100
YACT26MA98SEV00100 CAD Models
YACT26MA98SEV00100 Part Data Attributes
|
YACT26MA98SEV00100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT26MA98SEV00100
TE Connectivity
MIL Series Connector, 3 Contact(s), Composite, Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | A | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YACT26MA98SEV00100
This table gives cross-reference parts and alternative options found for YACT26MA98SEV00100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT26MA98SEV00100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT26JA98SEV00100 | MIL Series Connector, 3 Contact(s), Composite, Female, Plug | TE Connectivity | YACT26MA98SEV00100 vs YACT26JA98SEV00100 |
YACT26JA98JEV00100 | MIL Series Connector, 3 Contact(s), Composite, Female, Plug | TE Connectivity | YACT26MA98SEV00100 vs YACT26JA98JEV00100 |
ACT26JA98JE[V001] | MIL Series Connector | TE Connectivity | YACT26MA98SEV00100 vs ACT26JA98JE[V001] |
YACT26MA98JEV00100 | MIL Series Connector | TE Connectivity | YACT26MA98SEV00100 vs YACT26MA98JEV00100 |