Part Details for YACT26JE26HCV00100 by TE Connectivity
Overview of YACT26JE26HCV00100 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT26JE26HCV00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT26JE26HCV00100
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 26 Position Pin Contact Cable Mount Crimp - Bulk (Alt: YACT26JE26HCV00100) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ |
Part Details for YACT26JE26HCV00100
YACT26JE26HCV00100 CAD Models
YACT26JE26HCV00100 Part Data Attributes
|
YACT26JE26HCV00100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT26JE26HCV00100
TE Connectivity
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 850 V | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 17 | |
Total Number of Contacts | 26 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YACT26JE26HCV00100
This table gives cross-reference parts and alternative options found for YACT26JE26HCV00100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT26JE26HCV00100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS26G17-26PCV001 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | YACT26JE26HCV00100 vs YDTS26G17-26PCV001 |
ACT26ME26PC[V001] | MIL Series Connector | TE Connectivity | YACT26JE26HCV00100 vs ACT26ME26PC[V001] |
YACT26ME26HCV00100 | MIL SERIES CONNECTOR | TE Connectivity | YACT26JE26HCV00100 vs YACT26ME26HCV00100 |
YDTS26Z17-26PCV001 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | YACT26JE26HCV00100 vs YDTS26Z17-26PCV001 |
ACT26JE26PC[V001] | MIL Series Connector | TE Connectivity | YACT26JE26HCV00100 vs ACT26JE26PC[V001] |
YACT26ME26PCV00100 | MIL SERIES CONNECTOR | TE Connectivity | YACT26JE26HCV00100 vs YACT26ME26PCV00100 |
YACT26JE26PCV00100 | MIL Series Connector | TE Connectivity | YACT26JE26HCV00100 vs YACT26JE26PCV00100 |