Part Details for YACT26JC35PE-61490 by TE Connectivity
Overview of YACT26JC35PE-61490 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT26JC35PE-61490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT26JC35PE-61490-ND
|
DigiKey | STRAIGHT PLUG Min Qty: 50 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.8410 | Buy Now |
DISTI #
YACT26JC35PE-61490
|
Avnet Americas | Circular Housing MIL-DTL-38999 Plug 22 Position Pin Contact Cable Mount - Bulk (Alt: YACT26JC35PE-61490) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-ACT26JC35PE61490
|
Mouser Electronics | Circular MIL Spec Connector STRAIGHT PLUG | 0 |
|
$37.7700 / $39.9700 | Order Now |
Part Details for YACT26JC35PE-61490
YACT26JC35PE-61490 CAD Models
YACT26JC35PE-61490 Part Data Attributes
|
YACT26JC35PE-61490
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT26JC35PE-61490
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | C | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for YACT26JC35PE-61490
This table gives cross-reference parts and alternative options found for YACT26JC35PE-61490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT26JC35PE-61490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS26Z13-35HE-6149 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | YACT26JC35PE-61490 vs DTS26Z13-35HE-6149 |
ACT26JC35HE-6149 | MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | YACT26JC35PE-61490 vs ACT26JC35HE-6149 |
YACT26JC35HE-61490 | MIL Series Connector | TE Connectivity | YACT26JC35PE-61490 vs YACT26JC35HE-61490 |
YACT26MC35PE-61490 | MIL Series Connector | TE Connectivity | YACT26JC35PE-61490 vs YACT26MC35PE-61490 |
DTS26G13-35PE-6149 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | YACT26JC35PE-61490 vs DTS26G13-35PE-6149 |
DTS26Z13-35PE-6149 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | YACT26JC35PE-61490 vs DTS26Z13-35PE-6149 |
DTS26F13-35HE-6149 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | YACT26JC35PE-61490 vs DTS26F13-35HE-6149 |
DTS26S13-35HE-6149 | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | YACT26JC35PE-61490 vs DTS26S13-35HE-6149 |
DTS26K13-35HE-6149 | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | YACT26JC35PE-61490 vs DTS26K13-35HE-6149 |
YACT26MC35HE-61490 | MIL Series Connector | TE Connectivity | YACT26JC35PE-61490 vs YACT26MC35HE-61490 |