Part Details for YACT26JC35AB000000 by TE Connectivity
Overview of YACT26JC35AB000000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT26JC35AB000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT26JC35AB000000
|
Avnet Americas | Circular Housing MIL-DTL-38999 Plug 22 Position Pin Contact Cable Mount - Bulk (Alt: YACT26JC35AB000000) RoHS: Not Compliant Min Qty: 103 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | STRAIGHT PLUG | 0 |
|
$162.9700 / $478.3200 | Buy Now |
|
Master Electronics | STRAIGHT PLUG | 0 |
|
$162.9700 / $478.3200 | Buy Now |
Part Details for YACT26JC35AB000000
YACT26JC35AB000000 CAD Models
YACT26JC35AB000000 Part Data Attributes
|
YACT26JC35AB000000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT26JC35AB000000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | C | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for YACT26JC35AB000000
This table gives cross-reference parts and alternative options found for YACT26JC35AB000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT26JC35AB000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26KC35AB | MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Plug, | Defense Logistics Agency | YACT26JC35AB000000 vs D38999/26KC35AB |
D38999/26JC35AB | MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug, | Defense Logistics Agency | YACT26JC35AB000000 vs D38999/26JC35AB |
D38999/26FC35AB | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Defense Logistics Agency | YACT26JC35AB000000 vs D38999/26FC35AB |
TVS06RK13-35AB | MIL Series Connector | Amphenol Corporation | YACT26JC35AB000000 vs TVS06RK13-35AB |
D38999/26GC35AB | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Defense Logistics Agency | YACT26JC35AB000000 vs D38999/26GC35AB |
D38999/26SC35AB | MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Plug, | Defense Logistics Agency | YACT26JC35AB000000 vs D38999/26SC35AB |
YDTS26F13-35ABV001 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | YACT26JC35AB000000 vs YDTS26F13-35ABV001 |
TVS06RF13-35AB | MIL Series Connector | Amphenol Corporation | YACT26JC35AB000000 vs TVS06RF13-35AB |
D38999/26WC35AB | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Defense Logistics Agency | YACT26JC35AB000000 vs D38999/26WC35AB |
CTVS06RF13-35AB | MIL Series Connector | Amphenol Corporation | YACT26JC35AB000000 vs CTVS06RF13-35AB |