Part Details for YACT26JB35PBV00100 by TE Connectivity
Overview of YACT26JB35PBV00100 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT26JB35PBV00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT26JB35PBV00100-ND
|
DigiKey | STRAIGHT PLUG Min Qty: 50 Lead time: 23 Weeks Container: Bag | Temporarily Out of Stock |
|
$130.2340 | Buy Now |
DISTI #
YACT26JB35PBV00100
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 13 Position Pin Contact Cable Mount Crimp - Bulk (Alt: YACT26JB35PBV00100) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHYACT26JB35PBV00100
|
Heilind Electronics | STRAIGHT PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHYACT26JB35PBV00100
|
Interstate Connecting Components | STRAIGHT PLUG | 0 |
|
Buy Now |
Part Details for YACT26JB35PBV00100
YACT26JB35PBV00100 CAD Models
YACT26JB35PBV00100 Part Data Attributes
|
YACT26JB35PBV00100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT26JB35PBV00100
TE Connectivity
MIL Series Connector, 13 Contact(s), Composite, Male, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 550 V | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 11 | |
Total Number of Contacts | 13 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for YACT26JB35PBV00100
This table gives cross-reference parts and alternative options found for YACT26JB35PBV00100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT26JB35PBV00100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT26JB35HBV00100 | MIL Series Connector, 13 Contact(s), Composite, Male, Plug | TE Connectivity | YACT26JB35PBV00100 vs YACT26JB35HBV00100 |
YACT26MB35PBV00100 | MIL Series Connector | TE Connectivity | YACT26JB35PBV00100 vs YACT26MB35PBV00100 |
YDTS26W11-35PBV001 | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | YACT26JB35PBV00100 vs YDTS26W11-35PBV001 |
ACT26MB35PB[V001] | MIL Series Connector | TE Connectivity | YACT26JB35PBV00100 vs ACT26MB35PB[V001] |
YDTS26Z11-35PBV001 | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | YACT26JB35PBV00100 vs YDTS26Z11-35PBV001 |