YACT24MJ20ACV00100
TE Connectivity
Description: MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Receptacle

Overview of YACT24MJ20ACV00100 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for YACT24MJ20ACV00100 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # YACT24MJ20ACV00100
Avnet Americas Circular Housing MIL-DTL-38999 Receptacle 30 Position Pin Contact Jam Nut - Bulk (Alt: YACT24MJ20ACV00100) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks, 5 Days Container: Bulk 0
RFQ
DISTI # 571-CT24MJ20ACV00100
Mouser Electronics Circular MIL Spec Connector SHELL RECP RoHS: Compliant 0
  • 15 $99.0900
  • 60 $92.7500
$92.7500 / $99.0900 Order Now

CAD Models for YACT24MJ20ACV00100 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YACT24MJ20ACV00100 by TE Connectivity

YACT24MJ20ACV00100
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
17 Weeks, 5 Days
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
10,13,4,3
Contact Sizes
20,16,12C,8TW
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
13A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
J
Terminal Pitch
0.06 mm
Termination Type
CRIMP
Total Number of Contacts
19
Unique Insert Number
J20
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. YACT24MJ20ACV00100
    TE Connectivity
    MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for YACT24MJ20ACV00100

This table gives cross-reference parts and alternative options found for YACT24MJ20ACV00100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24MJ20ACV00100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YDTS24T25-20ACV001 MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YACT24MJ20ACV00100 vs YDTS24T25-20ACV001
YACT24JJ20ACV00100 MIL Series Connector, 30 Contact(s), Composite, Male, Receptacle TE Connectivity YACT24MJ20ACV00100 vs YACT24JJ20ACV00100
YDTS24F25-20ACV001 MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YACT24MJ20ACV00100 vs YDTS24F25-20ACV001
Part Number Description Manufacturer Compare
D38999/24ZJ20AC MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation YACT24MJ20ACV00100 vs D38999/24ZJ20AC
YDTS24T25-20ACV001 MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YACT24MJ20ACV00100 vs YDTS24T25-20ACV001
TVS07RF25-20AC MIL Series Connector Amphenol Corporation YACT24MJ20ACV00100 vs TVS07RF25-20AC
YACT24JJ20ACV00100 MIL Series Connector, 30 Contact(s), Composite, Male, Receptacle TE Connectivity YACT24MJ20ACV00100 vs YACT24JJ20ACV00100
D38999/24WJ20AC MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency YACT24MJ20ACV00100 vs D38999/24WJ20AC
D38999/24MJ20AC MIL Series Connector, 30 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency YACT24MJ20ACV00100 vs D38999/24MJ20AC
YDTS24F25-20ACV001 MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YACT24MJ20ACV00100 vs YDTS24F25-20ACV001
D38999/24SJ20AC MIL Series Connector, 30 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency YACT24MJ20ACV00100 vs D38999/24SJ20AC
YDTS24W25-20ACV001 MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YACT24MJ20ACV00100 vs YDTS24W25-20ACV001
CTV07RW25-20AC MIL Series Connector Amphenol Corporation YACT24MJ20ACV00100 vs CTV07RW25-20AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YACT24MJ20ACV00100 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YACT24MJ20ACV00100 by TE Connectivity

Select Manufacturer
Which Manufacturer of YACT24MJ20ACV00100 would you like to use for your alert(s)?
  • Please alert me when YACT24MJ20ACV00100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YACT24MJ20ACV00100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YACT24MJ20ACV00100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YACT24MJ20ACV00100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YACT24MJ20ACV00100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YACT24MJ20ACV00100 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: