YACT24MF32HDV00100
TE Connectivity
Description: MIL Series Connector

Overview of YACT24MF32HDV00100 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for YACT24MF32HDV00100 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # YACT24MF32HDV00100
Avnet Americas Circular Connector MIL-DTL-38999 Receptacle 32 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YACT24MF32HDV00100) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk 0
RFQ

CAD Models for YACT24MF32HDV00100 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YACT24MF32HDV00100 by TE Connectivity

YACT24MF32HDV00100
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
32
Contact Sizes
20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Durability
1500 Cycles
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
D
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Rated Voltage
850 V
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
19
Total Number of Contacts
32
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. YACT24MF32HDV00100
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for YACT24MF32HDV00100

This table gives cross-reference parts and alternative options found for YACT24MF32HDV00100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24MF32HDV00100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YDTS24T19-32PDV001 MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YACT24MF32HDV00100 vs YDTS24T19-32PDV001
YDTS24G19-32PDV001 MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YACT24MF32HDV00100 vs YDTS24G19-32PDV001
YDTS24Z19-32PDV001 MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YACT24MF32HDV00100 vs YDTS24Z19-32PDV001
YDTS24F19-32PDV001 MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YACT24MF32HDV00100 vs YDTS24F19-32PDV001
YDTS24F19-32HDV001 MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YACT24MF32HDV00100 vs YDTS24F19-32HDV001
YDTS24T19-32HDV001 MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YACT24MF32HDV00100 vs YDTS24T19-32HDV001
YACT24MF32PDV00100 MIL Series Connector TE Connectivity YACT24MF32HDV00100 vs YACT24MF32PDV00100
YACT24JF32PDV00100 MIL Series Connector TE Connectivity YACT24MF32HDV00100 vs YACT24JF32PDV00100
Part Number Description Manufacturer Compare
D38999/24GF32PD-LC MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YACT24MF32HDV00100 vs D38999/24GF32PD-LC
YACT24JF32PDV00100 MIL Series Connector TE Connectivity YACT24MF32HDV00100 vs YACT24JF32PDV00100
D38999/24LF32PD-LC MIL Series Connector, 32 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation YACT24MF32HDV00100 vs D38999/24LF32PD-LC
D38999/24MF32HD MIL Series Connector, 32 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency YACT24MF32HDV00100 vs D38999/24MF32HD
D38999/24W-F-32PD MIL Series Connector, 32 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc YACT24MF32HDV00100 vs D38999/24W-F-32PD
CTVS07RF-19-32PD MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation YACT24MF32HDV00100 vs CTVS07RF-19-32PD
D38999/24JF32PD-LC MIL Series Connector, 32 Contact(s), Composite, Male, Crimp Terminal, Receptacle Amphenol Corporation YACT24MF32HDV00100 vs D38999/24JF32PD-LC
D38999/24LF32HD MIL Series Connector, 32 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation YACT24MF32HDV00100 vs D38999/24LF32HD
YACT24MF32PDV00100 MIL Series Connector TE Connectivity YACT24MF32HDV00100 vs YACT24MF32PDV00100
YDTS24T19-32PDV001 MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YACT24MF32HDV00100 vs YDTS24T19-32PDV001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YACT24MF32HDV00100 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YACT24MF32HDV00100 by TE Connectivity

  • Please alert me when YACT24MF32HDV00100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following YACT24MF32HDV00100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YACT24MF32HDV00100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following YACT24MF32HDV00100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YACT24MF32HDV00100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YACT24MF32HDV00100 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: