YACT24JJ37HA000000
TE Connectivity
Description: MIL Series Connector

Overview of YACT24JJ37HA000000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for YACT24JJ37HA000000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # YACT24JJ37HA000000-ND
DigiKey JAM NUT RECEPTACLE Min Qty: 50 Lead time: 14 Weeks Container: Bag Temporarily Out of Stock
  • 50 $68.8200
$68.8200 Buy Now
DISTI # YACT24JJ37HA000000
Avnet Americas Circular Connector MIL-DTL-38999 Receptacle 37 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YACT24JJ37HA000000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk 0
RFQ
DISTI # 571-ACT24JJ37HA00000
Mouser Electronics Circular MIL Spec Connector JAM NUT RECEPTACLE 0
  • 50 $83.1500
  • 100 $78.5600
$78.5600 / $83.1500 Order Now

CAD Models for YACT24JJ37HA000000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YACT24JJ37HA000000 by TE Connectivity

YACT24JJ37HA000000
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
13A
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Shell Finish
CADMIUM
Shell Material
COMPOSITE
Shell Size
J
Terminal Pitch
0.06 mm
Total Number of Contacts
37
Unique Insert Number
J37
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. YACT24JJ37HA000000
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for YACT24JJ37HA000000

This table gives cross-reference parts and alternative options found for YACT24JJ37HA000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24JJ37HA000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YACT24MJ37HA000000 MIL Series Connector TE Connectivity YACT24JJ37HA000000 vs YACT24MJ37HA000000
YACT24MJ37PA000000 MIL Series Connector TE Connectivity YACT24JJ37HA000000 vs YACT24MJ37PA000000
Part Number Description Manufacturer Compare
YACT24MJ37PAC00100 MIL Series Connector, 37 Contact(s), Composite, Male, Receptacle TE Connectivity YACT24JJ37HA000000 vs YACT24MJ37PAC00100
KJA7T25W37PA MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle ITT Interconnect Solutions YACT24JJ37HA000000 vs KJA7T25W37PA
YDTS24F25-37PAC001 MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YACT24JJ37HA000000 vs YDTS24F25-37PAC001
D38999/24GJ37PA MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc YACT24JJ37HA000000 vs D38999/24GJ37PA
CTVS07RF-25-37PA MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation YACT24JJ37HA000000 vs CTVS07RF-25-37PA
YDTS24F25-37HAV001 MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YACT24JJ37HA000000 vs YDTS24F25-37HAV001
YACT24JJ37PAC00100 MIL Series Connector, 37 Contact(s), Composite, Male, Receptacle TE Connectivity YACT24JJ37HA000000 vs YACT24JJ37PAC00100
YACT24JJ37HAC00100 MIL Series Connector, 37 Contact(s), Composite, Male, Receptacle TE Connectivity YACT24JJ37HA000000 vs YACT24JJ37HAC00100
YDTS24T25-37PA3028 37 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YACT24JJ37HA000000 vs YDTS24T25-37PA3028
D38999/24FJ37PA-LC MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YACT24JJ37HA000000 vs D38999/24FJ37PA-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YACT24JJ37HA000000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YACT24JJ37HA000000 by TE Connectivity

Select Manufacturer
Which Manufacturer of YACT24JJ37HA000000 would you like to use for your alert(s)?
  • Please alert me when YACT24JJ37HA000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YACT24JJ37HA000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YACT24JJ37HA000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YACT24JJ37HA000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YACT24JJ37HA000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YACT24JJ37HA000000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: