Datasheets
YACT24JH35HE-61490 by: TE Connectivity

MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Receptacle

Part Details for YACT24JH35HE-61490 by TE Connectivity

Overview of YACT24JH35HE-61490 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for YACT24JH35HE-61490

Part # Distributor Description Stock Price Buy
DISTI # YACT24JH35HE-61490-ND
DigiKey JAM NUT RECEPTACLE Min Qty: 50 Lead time: 14 Weeks Container: Bag Temporarily Out of Stock
  • 50 $51.6960
$51.6960 Buy Now
DISTI # YACT24JH35HE-61490
Avnet Americas Circular Housing MIL-DTL-38999 Receptacle 100 Position Pin Contact Jam Nut - Bulk (Alt: YACT24JH35HE-61490) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk 0
RFQ
DISTI # 571-ACT24JH35HE61490
Mouser Electronics Circular MIL Spec Connector JAM NUT RECEPTACLE 0
  • 50 $62.4600
  • 100 $59.0100
$59.0100 / $62.4600 Order Now

Part Details for YACT24JH35HE-61490

YACT24JH35HE-61490 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YACT24JH35HE-61490 Part Data Attributes

YACT24JH35HE-61490 TE Connectivity
Buy Now Datasheet
Compare Parts:
YACT24JH35HE-61490 TE Connectivity MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Receptacle
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
EMI Shielded YES
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish CADMIUM
Shell Material COMPOSITE
Shell Size H
Terminal Pitch 0.06 mm
Termination Type CRIMP
Total Number of Contacts 100
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG

Alternate Parts for YACT24JH35HE-61490

This table gives cross-reference parts and alternative options found for YACT24JH35HE-61490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24JH35HE-61490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
YDTS24T23-35PE6149 MIL Series Connector TE Connectivity YACT24JH35HE-61490 vs YDTS24T23-35PE6149
YDTS24F23-35PE6149 MIL Series Connector TE Connectivity YACT24JH35HE-61490 vs YDTS24F23-35PE6149
YDTS24Z23-35PE6149 MIL Series Connector TE Connectivity YACT24JH35HE-61490 vs YDTS24Z23-35PE6149
YACT24MH35PE-61490 MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity YACT24JH35HE-61490 vs YACT24MH35PE-61490
YACT24JH35PE-61490 MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity YACT24JH35HE-61490 vs YACT24JH35PE-61490
YACT24MH35HE-61490 MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity YACT24JH35HE-61490 vs YACT24MH35HE-61490
Part Number Description Manufacturer Compare
YACT24MH35PE-61490 MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity YACT24JH35HE-61490 vs YACT24MH35PE-61490
YDTS24F23-35HEV001 MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YACT24JH35HE-61490 vs YDTS24F23-35HEV001
YDTS24T23-35PE3028 100 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YACT24JH35HE-61490 vs YDTS24T23-35PE3028
YACT24MH35HE-61490 MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity YACT24JH35HE-61490 vs YACT24MH35HE-61490
YDTS24T23-35PEV001 MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YACT24JH35HE-61490 vs YDTS24T23-35PEV001
YACT24JH35PE000000 MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity YACT24JH35HE-61490 vs YACT24JH35PE000000
D38999/24FH35PE-LC MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YACT24JH35HE-61490 vs D38999/24FH35PE-LC
YDTS24T23-35HEV001 MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YACT24JH35HE-61490 vs YDTS24T23-35HEV001
YACT24MH35PEC00100 MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity YACT24JH35HE-61490 vs YACT24MH35PEC00100
YDTS24T23-35PEC001 MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YACT24JH35HE-61490 vs YDTS24T23-35PEC001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YACT24JH35HE-61490 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YACT24JH35HE-61490 by TE Connectivity

Select Manufacturer
Which Manufacturer of YACT24JH35HE-61490 would you like to use for your alert(s)?
  • Please alert me when YACT24JH35HE-61490 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YACT24JH35HE-61490 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YACT24JH35HE-61490 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YACT24JH35HE-61490 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YACT24JH35HE-61490.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YACT24JH35HE-61490 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: