There are no models available for this part yet.
Overview of YACT24JH21AB000000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for YACT24JH21AB000000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YACT24JH21AB000000
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 21 Position Pin Contact Jam Nut - Bulk (Alt: YACT24JH21AB000000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
CAD Models for YACT24JH21AB000000 by TE Connectivity
Part Data Attributes for YACT24JH21AB000000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
13A
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
13 A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
COMPOSITE
|
Shell Size
|
H
|
Terminal Pitch
|
0.06 mm
|
Total Number of Contacts
|
21
|
Unique Insert Number
|
H21
|
Wire Size-Max
|
16 AWG
|
Wire Size-Min
|
20 AWG
|
Alternate Parts for YACT24JH21AB000000
This table gives cross-reference parts and alternative options found for YACT24JH21AB000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24JH21AB000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RF23-21AB | MIL Series Connector | Amphenol Corporation | YACT24JH21AB000000 vs TVS07RF23-21AB |
D38999/24SH21AB | MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | YACT24JH21AB000000 vs D38999/24SH21AB |
D38999/24MH21AB | MIL Series Connector, 21 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | YACT24JH21AB000000 vs D38999/24MH21AB |
AE324FH21AB | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | YACT24JH21AB000000 vs AE324FH21AB |
D38999/24KH21AB | MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | YACT24JH21AB000000 vs D38999/24KH21AB |
YDTS24F23-21ABV001 | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | YACT24JH21AB000000 vs YDTS24F23-21ABV001 |
YACT24JH21ABV00100 | MIL Series Connector | TE Connectivity | YACT24JH21AB000000 vs YACT24JH21ABV00100 |
YDTS24T23-21ABV001 | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | YACT24JH21AB000000 vs YDTS24T23-21ABV001 |
CTV07RW23-21AB | MIL Series Connector | Amphenol Corporation | YACT24JH21AB000000 vs CTV07RW23-21AB |
YDTS24Z23-21ABV001 | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YACT24JH21AB000000 vs YDTS24Z23-21ABV001 |