Datasheets
YACT24JE06SA000000 by: TE Connectivity

MIL Series Connector

Part Details for YACT24JE06SA000000 by TE Connectivity

Overview of YACT24JE06SA000000 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for YACT24JE06SA000000

Part # Distributor Description Stock Price Buy
DISTI # YACT24JE06SA000000-ND
DigiKey JAM NUT RECEPTACLE Min Qty: 50 Lead time: 26 Weeks Container: Bag Temporarily Out of Stock
  • 50 $243.1650
$243.1650 Buy Now
DISTI # YACT24JE06SA000000
Avnet Americas Circular Connector MIL-DTL-38999 Receptacle 6 Position Socket Contact Jam Nut Crimp - Bulk (Alt: YACT24JE06SA000000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk 0
RFQ
DISTI # 571-ACT24JE06SA00000
Mouser Electronics Circular MIL Spec Connector JAM NUT RECEPTACLE 0
  • 50 $248.7600
$248.7600 Order Now

Part Details for YACT24JE06SA000000

YACT24JE06SA000000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YACT24JE06SA000000 Part Data Attributes

YACT24JE06SA000000 TE Connectivity
Buy Now Datasheet
Compare Parts:
YACT24JE06SA000000 TE Connectivity MIL Series Connector
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded YES
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 23A
Mixed Contacts NO
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 23 A
Shell Finish CADMIUM
Shell Material COMPOSITE
Shell Size E
Terminal Pitch 0.06 mm
Total Number of Contacts 6
Unique Insert Number E06
Wire Size-Max 12 AWG
Wire Size-Min 14 AWG

Alternate Parts for YACT24JE06SA000000

This table gives cross-reference parts and alternative options found for YACT24JE06SA000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24JE06SA000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
YDTS24Z17-06SA0000 MIL Series Connector TE Connectivity YACT24JE06SA000000 vs YDTS24Z17-06SA0000
YACT24ME06SA000000 MIL Series Connector TE Connectivity YACT24JE06SA000000 vs YACT24ME06SA000000
YACT24ME06JA000000 MIL Series Connector TE Connectivity YACT24JE06SA000000 vs YACT24ME06JA000000
YDTS24H17-06SA0000 MIL Series Connector TE Connectivity YACT24JE06SA000000 vs YDTS24H17-06SA0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YACT24JE06SA000000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YACT24JE06SA000000 by TE Connectivity

Select Manufacturer
Which Manufacturer of YACT24JE06SA000000 would you like to use for your alert(s)?
  • Please alert me when YACT24JE06SA000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YACT24JE06SA000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YACT24JE06SA000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YACT24JE06SA000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YACT24JE06SA000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YACT24JE06SA000000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: